Part Details for RN732ATTED2700B05 by KOA Speer Electronics Inc
Overview of RN732ATTED2700B05 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTED2700B05
RN732ATTED2700B05 CAD Models
RN732ATTED2700B05 Part Data Attributes
|
RN732ATTED2700B05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTED2700B05
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTED2700B05
This table gives cross-reference parts and alternative options found for RN732ATTED2700B05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTED2700B05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTE2700A05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTED2700B05 vs RN732ALTE2700A05 |
RN732ALTD2700A05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTED2700B05 vs RN732ALTD2700A05 |
RT0805BRA10270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED2700B05 vs RT0805BRA10270RL |
RN732ALTE2700B05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTED2700B05 vs RN732ALTE2700B05 |
RN732ATTD2700A05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED2700B05 vs RN732ATTD2700A05 |
RN732ATTED2700A05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTED2700B05 vs RN732ATTED2700A05 |
RN732ALTDD2700B05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTED2700B05 vs RN732ALTDD2700B05 |
RT0805WRA07270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED2700B05 vs RT0805WRA07270RL |
RT0805WRA10270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED2700B05 vs RT0805WRA10270RL |
RT0805WRA13270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTED2700B05 vs RT0805WRA13270RL |