Part Details for RN732ATTE84R5B25 by KOA Speer Electronics Inc
Overview of RN732ATTE84R5B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE84R5B25
RN732ATTE84R5B25 CAD Models
RN732ATTE84R5B25 Part Data Attributes
|
RN732ATTE84R5B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE84R5B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 4.54 | |
Category CO2 Kg | 4.54 | |
CO2 | 20.6116 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
CAS Accounted for Wt | 99 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0, 13463-67-7 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE84R5B25
This table gives cross-reference parts and alternative options found for RN732ATTE84R5B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE84R5B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0805BCD84R5 | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RN732ATTE84R5B25 vs RT0805BCD84R5 |
WF08R84R5BTLQ | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE84R5B25 vs WF08R84R5BTLQ |
RN732ATTD84R5B25 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE84R5B25 vs RN732ATTD84R5B25 |
RN732ALTED84R5A25 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE84R5B25 vs RN732ALTED84R5A25 |
RN73R2ATTP84R5A25 | Fixed Resistor, Metal Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE84R5B25 vs RN73R2ATTP84R5A25 |
RT0805WRD1084R5L | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTE84R5B25 vs RT0805WRD1084R5L |
RN73H2ATTE84R5A25 | Fixed Resistor, Metal Film, 0.125W, 84.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE84R5B25 vs RN73H2ATTE84R5A25 |
RN732ATTDD84R5A25 | Fixed Resistor, Thin Film, 0.1W, 84.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE84R5B25 vs RN732ATTDD84R5A25 |
RN73H2ATTD84R5A25 | Fixed Resistor, Metal Film, 0.125W, 84.5ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE84R5B25 vs RN73H2ATTD84R5A25 |
AT0805BRD0784R5L | Fixed Resistor, Thin Film, 0.125W, 84.5ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTE84R5B25 vs AT0805BRD0784R5L |