Part Details for RN732ATTE8160B10 by KOA Speer Electronics Inc
Overview of RN732ATTE8160B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE8160B10
RN732ATTE8160B10 CAD Models
RN732ATTE8160B10 Part Data Attributes
|
RN732ATTE8160B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE8160B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 816ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 816 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE8160B10
This table gives cross-reference parts and alternative options found for RN732ATTE8160B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE8160B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0805816R0.05%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 816ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTE8160B10 vs AMF0805816R0.05%10PPM/KKP10 |
WF08W8160ATLQ | Fixed Resistor, Thin Film, 0.125W, 816ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE8160B10 vs WF08W8160ATLQ |
AMF0805816R0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 816ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTE8160B10 vs AMF0805816R0.05%10PPM/KNP20 |
RN732ATTED8160A10 | Fixed Resistor, Thin Film, 0.1W, 816ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE8160B10 vs RN732ATTED8160A10 |
RN732ALTD8160A10 | Fixed Resistor, Thin Film, 0.1W, 816ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE8160B10 vs RN732ALTD8160A10 |
AMF0805816R0.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 816ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTE8160B10 vs AMF0805816R0.05%10PPM/KKS |
WF08W8160AALQ | Fixed Resistor, Thin Film, 0.125W, 816ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE8160B10 vs WF08W8160AALQ |
RN732ATTDD8160A10 | Fixed Resistor, Thin Film, 0.1W, 816ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE8160B10 vs RN732ATTDD8160A10 |
RN732ALTE8160B10 | Fixed Resistor, Thin Film, 0.1W, 816ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE8160B10 vs RN732ALTE8160B10 |
RN73H2ATTE8160A10 | Fixed Resistor, Metal Film, 0.125W, 816ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE8160B10 vs RN73H2ATTE8160A10 |