Part Details for RN732ATTE4753B25 by KOA Speer Electronics Inc
Overview of RN732ATTE4753B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE4753B25
RN732ATTE4753B25 CAD Models
RN732ATTE4753B25 Part Data Attributes
|
RN732ATTE4753B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE4753B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 475000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 475000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE4753B25
This table gives cross-reference parts and alternative options found for RN732ATTE4753B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE4753B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF08R4753ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs SF08R4753ATLQ |
SF08R4753ATLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs SF08R4753ATLA |
SF08R4753BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs SF08R4753BTL |
WF08R4753ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs WF08R4753ATLQ |
RN732ALTED4753B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs RN732ALTED4753B25 |
WF08R4753ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN732ATTE4753B25 vs WF08R4753ATL |
RN73R2ATTP4753B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 475000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs RN73R2ATTP4753B25 |
RTX054753BDP4 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | RN732ATTE4753B25 vs RTX054753BDP4 |
RN732ALTDD4753B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 475000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs RN732ALTDD4753B25 |
WF08R4753AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 475000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE4753B25 vs WF08R4753AALQ |