Part Details for RN732ATTE3973D50 by KOA Speer Electronics Inc
Overview of RN732ATTE3973D50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE3973D50
RN732ATTE3973D50 CAD Models
RN732ATTE3973D50 Part Data Attributes
|
RN732ATTE3973D50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE3973D50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 397000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 397000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE3973D50
This table gives cross-reference parts and alternative options found for RN732ATTE3973D50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE3973D50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTDD3973D50 | Fixed Resistor, Thin Film, 0.1W, 397000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE3973D50 vs RN732ALTDD3973D50 |
RBS10DTS3973 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 397000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN732ATTE3973D50 vs RBS10DTS3973 |
RN732ATTDD3973D50 | Fixed Resistor, Thin Film, 0.1W, 397000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE3973D50 vs RN732ATTDD3973D50 |
RN732ALTD3973D50 | Fixed Resistor, Thin Film, 0.1W, 397000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE3973D50 vs RN732ALTD3973D50 |
RT0805DRE10397K | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RN732ATTE3973D50 vs RT0805DRE10397K |
RN73H2ATTD3973D50 | Fixed Resistor, Metal Film, 0.125W, 397000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE3973D50 vs RN73H2ATTD3973D50 |
RN732ALTED3973D50 | Fixed Resistor, Thin Film, 0.1W, 397000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE3973D50 vs RN732ALTED3973D50 |
RN732ATTED3973D50 | Fixed Resistor, Thin Film, 0.1W, 397000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE3973D50 vs RN732ATTED3973D50 |
WF08Q3973DTL | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ATTE3973D50 vs WF08Q3973DTL |
RN10D3973CT-LF | Fixed Resistor, Thin Film, 0.125W, 397000ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RN732ATTE3973D50 vs RN10D3973CT-LF |