Part Details for RN732ATTE3012A25 by KOA Speer Electronics Inc
Overview of RN732ATTE3012A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE3012A25
RN732ATTE3012A25 CAD Models
RN732ATTE3012A25 Part Data Attributes
|
RN732ATTE3012A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE3012A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE3012A25
This table gives cross-reference parts and alternative options found for RN732ATTE3012A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE3012A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ALTD3012B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE3012A25 vs RN732ALTD3012B25 |
RN732ATTDD3012A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTE3012A25 vs RN732ATTDD3012A25 |
AMF080530K10.05%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RN732ATTE3012A25 vs AMF080530K10.05%25PPM/KNP10 |
RN73H2ATTE3012A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 30100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTE3012A25 vs RN73H2ATTE3012A25 |
RN732ATTED3012A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTE3012A25 vs RN732ATTED3012A25 |
RT0805BRD0730K1L | YAGEO Corporation | $0.0870 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE3012A25 vs RT0805BRD0730K1L |
AMF080530K10.1%25PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RN732ATTE3012A25 vs AMF080530K10.1%25PPM/KNP10 |
RT0805WRD1030K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RN732ATTE3012A25 vs RT0805WRD1030K1L |
RT0805BRD1330K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE3012A25 vs RT0805BRD1330K1L |
MCWF08R3012BTL | SPC Multicomp | $0.1403 | Fixed Resistor, Thin Film, 0.125W, 30100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTE3012A25 vs MCWF08R3012BTL |