Part Details for RN732ATTE1693F50 by KOA Speer Electronics Inc
Overview of RN732ATTE1693F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTE1693F50
RN732ATTE1693F50 CAD Models
RN732ATTE1693F50 Part Data Attributes
|
RN732ATTE1693F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTE1693F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 169000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTE1693F50
This table gives cross-reference parts and alternative options found for RN732ATTE1693F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTE1693F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTD1693F50 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE1693F50 vs RN73H2ATTD1693F50 |
RN732ALTD1693F50 | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE1693F50 vs RN732ALTD1693F50 |
ARG05FTD1693 | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN732ATTE1693F50 vs ARG05FTD1693 |
RP73G2A169KFTN | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | TE Connectivity | RN732ATTE1693F50 vs RP73G2A169KFTN |
SF08Q1693FTL | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTE1693F50 vs SF08Q1693FTL |
RTX051693FEP2 | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ATTE1693F50 vs RTX051693FEP2 |
RN732ATTD1693F50 | Fixed Resistor, Thin Film, 0.1W, 169000ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTE1693F50 vs RN732ATTD1693F50 |
RN73R2ATTP1693F50 | Fixed Resistor, Metal Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTE1693F50 vs RN73R2ATTP1693F50 |
RT0805FRE10169KL | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ATTE1693F50 vs RT0805FRE10169KL |
239044171694L | Fixed Resistor, Thin Film, 0.125W, 169000ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | YAGEO Corporation | RN732ATTE1693F50 vs 239044171694L |