Part Details for RN732ATTDD9201B10 by KOA Speer Electronics Inc
Overview of RN732ATTDD9201B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTDD9201B10
RN732ATTDD9201B10 CAD Models
RN732ATTDD9201B10 Part Data Attributes
|
RN732ATTDD9201B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTDD9201B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 9200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 9200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTDD9201B10
This table gives cross-reference parts and alternative options found for RN732ATTDD9201B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTDD9201B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ALTD9201B10 | Fixed Resistor, Thin Film, 0.1W, 9200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTDD9201B10 vs RN732ALTD9201B10 |
RN73H2ATTE9201B10 | Fixed Resistor, Metal Film, 0.125W, 9200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTDD9201B10 vs RN73H2ATTE9201B10 |
RN732ALTED9201A10 | Fixed Resistor, Thin Film, 0.1W, 9200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTDD9201B10 vs RN732ALTED9201A10 |
RN73H2ATTE9201A10 | Fixed Resistor, Metal Film, 0.125W, 9200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTDD9201B10 vs RN73H2ATTE9201A10 |
AMF08059K20.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 9200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD9201B10 vs AMF08059K20.05%10PPM/KNP5 |
RN732ALTED9201B10 | Fixed Resistor, Thin Film, 0.1W, 9200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTDD9201B10 vs RN732ALTED9201B10 |
AMF08059K20.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 9200ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTDD9201B10 vs AMF08059K20.05%10PPM/KKS |
RN732ATTED9201A10 | Fixed Resistor, Thin Film, 0.1W, 9200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTDD9201B10 vs RN732ATTED9201A10 |
WF08W9201BTL | Fixed Resistor, Thin Film, 0.125W, 9200ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RN732ATTDD9201B10 vs WF08W9201BTL |
RN732ATTD9201A10 | Fixed Resistor, Thin Film, 0.1W, 9200ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTDD9201B10 vs RN732ATTD9201A10 |