Part Details for RN732ATTDD5761B25 by KOA Speer Electronics Inc
Overview of RN732ATTDD5761B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTDD5761B25
RN732ATTDD5761B25 CAD Models
RN732ATTDD5761B25 Part Data Attributes
|
RN732ATTDD5761B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTDD5761B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 5760ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTDD5761B25
This table gives cross-reference parts and alternative options found for RN732ATTDD5761B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTDD5761B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTP5761A25 | Fixed Resistor, Metal Film, 0.125W, 5760ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTDD5761B25 vs RN73R2ATTP5761A25 |
RP73F2A5K76BTN | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | TE Connectivity | RN732ATTDD5761B25 vs RP73F2A5K76BTN |
RN732ALTD5761B25 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTDD5761B25 vs RN732ALTD5761B25 |
RTX055761BDTP | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Ralec | RN732ATTDD5761B25 vs RTX055761BDTP |
SF08R5761BTL | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTDD5761B25 vs SF08R5761BTL |
WF08R5761BTL | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RN732ATTDD5761B25 vs WF08R5761BTL |
RN732ALTE5761A25 | Fixed Resistor, Thin Film, 0.1W, 5760ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTDD5761B25 vs RN732ALTE5761A25 |
RT0805BCD5K76 | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | RN732ATTDD5761B25 vs RT0805BCD5K76 |
ARG05BTC5761 | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RN732ATTDD5761B25 vs ARG05BTC5761 |
AS0805E5761A-T5 | Fixed Resistor, Thin Film, 0.125W, 5760ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ATTDD5761B25 vs AS0805E5761A-T5 |