Part Details for RN732ATTD6492A25 by KOA Speer Electronics Inc
Overview of RN732ATTD6492A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTD6492A25
RN732ATTD6492A25 CAD Models
RN732ATTD6492A25 Part Data Attributes
|
RN732ATTD6492A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD6492A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 64900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD6492A25
This table gives cross-reference parts and alternative options found for RN732ATTD6492A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD6492A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF080564K90.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD6492A25 vs AMF080564K90.1%25PPM/KNP10 |
AMF080564K90.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ATTD6492A25 vs AMF080564K90.05%25PPM/KKP10 |
SF08R6492BALQ | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD6492A25 vs SF08R6492BALQ |
RN732ALTE6492A25 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ATTD6492A25 vs RN732ALTE6492A25 |
239060146493L | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD6492A25 vs 239060146493L |
239064136493L | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN732ATTD6492A25 vs 239064136493L |
RN732ATTDD6492A25 | Fixed Resistor, Thin Film, 0.1W, 64900ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ATTD6492A25 vs RN732ATTDD6492A25 |
AT0805BRD0764K9L | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD6492A25 vs AT0805BRD0764K9L |
RT0805BRD1364K9L | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ATTD6492A25 vs RT0805BRD1364K9L |
SF08R6492BTLA | Fixed Resistor, Thin Film, 0.125W, 64900ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ATTD6492A25 vs SF08R6492BTLA |