Part Details for RN732ATTD3121A25 by KOA Speer Electronics Inc
Overview of RN732ATTD3121A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ATTD3121A25
RN732ATTD3121A25 CAD Models
RN732ATTD3121A25 Part Data Attributes
|
RN732ATTD3121A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ATTD3121A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ATTD3121A25
This table gives cross-reference parts and alternative options found for RN732ATTD3121A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ATTD3121A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ATTE3121B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ATTD3121A25 vs RN732ATTE3121B25 |
SF08R3121BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD3121A25 vs SF08R3121BTL |
RT0805BRD073K12L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD3121A25 vs RT0805BRD073K12L |
SF08R3121ATLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD3121A25 vs SF08R3121ATLQ |
AMF08053K120.1%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | RN732ATTD3121A25 vs AMF08053K120.1%25PPM/KKP10 |
SF08R3121BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD3121A25 vs SF08R3121BTLQ |
WF08R3121BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD3121A25 vs WF08R3121BTLQ |
RN732ALTDD3121A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3120ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ATTD3121A25 vs RN732ALTDD3121A25 |
WF08R3121ATL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN732ATTD3121A25 vs WF08R3121ATL |
AMF08053K120.05%25PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3120ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | RN732ATTD3121A25 vs AMF08053K120.05%25PPM/KKS |