Part Details for RN732ALTED7412C50 by KOA Speer Electronics Inc
Overview of RN732ALTED7412C50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTED7412C50
RN732ALTED7412C50 CAD Models
RN732ALTED7412C50 Part Data Attributes
|
RN732ALTED7412C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTED7412C50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 74100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTED7412C50
This table gives cross-reference parts and alternative options found for RN732ALTED7412C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTED7412C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ATTDD7412C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTED7412C50 vs RN732ATTDD7412C50 |
RN73R2ATTP7412C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTED7412C50 vs RN73R2ATTP7412C50 |
SF08Q7412CTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTED7412C50 vs SF08Q7412CTLA |
RN732ALTDD7412C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTED7412C50 vs RN732ALTDD7412C50 |
RT0805CRE1074K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805 | RN732ALTED7412C50 vs RT0805CRE1074K1 |
RN73H2ATTD7412C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTED7412C50 vs RN73H2ATTD7412C50 |
RN732ATTE7412C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTED7412C50 vs RN732ATTE7412C50 |
RN732ATTED7412C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTED7412C50 vs RN732ATTED7412C50 |
RN73H2ATTE7412C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 74100ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTED7412C50 vs RN73H2ATTE7412C50 |
WF08Q7412CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 74100ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | RN732ALTED7412C50 vs WF08Q7412CTL |