Part Details for RN732ALTED2433C25 by KOA Speer Electronics Inc
Overview of RN732ALTED2433C25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTED2433C25
RN732ALTED2433C25 CAD Models
RN732ALTED2433C25 Part Data Attributes
|
RN732ALTED2433C25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTED2433C25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 243000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTED2433C25
This table gives cross-reference parts and alternative options found for RN732ALTED2433C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTED2433C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
239060152434L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RN732ALTED2433C25 vs 239060152434L |
RN732ALTE2433C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTED2433C25 vs RN732ALTE2433C25 |
CRT0805-CY-2433EST | Bourns Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTED2433C25 vs CRT0805-CY-2433EST |
RBS10CTP2433 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RN732ALTED2433C25 vs RBS10CTP2433 |
WF08R2433CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTED2433C25 vs WF08R2433CALQ |
RN73H2ATTE2433C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 243000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTED2433C25 vs RN73H2ATTE2433C25 |
RN732ATTE2433C25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 243000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTED2433C25 vs RN732ATTE2433C25 |
RT0805CCD243K | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805 | RN732ALTED2433C25 vs RT0805CCD243K |
RTX052433CDTP | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RN732ALTED2433C25 vs RTX052433CDTP |
SF08R2433CTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 243000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTED2433C25 vs SF08R2433CTLA |