Part Details for RN732ALTE3612D10 by KOA Speer Electronics Inc
Overview of RN732ALTE3612D10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTE3612D10
RN732ALTE3612D10 CAD Models
RN732ALTE3612D10 Part Data Attributes
|
RN732ALTE3612D10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTE3612D10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 36100ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTE3612D10
This table gives cross-reference parts and alternative options found for RN732ALTE3612D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTE3612D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08W3612DTLQ | Fixed Resistor, Thin Film, 0.125W, 36100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTE3612D10 vs WF08W3612DTLQ |
RN732ATTDD3612D10 | Fixed Resistor, Thin Film, 0.1W, 36100ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTE3612D10 vs RN732ATTDD3612D10 |
AMF080536K10.5%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 36100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTE3612D10 vs AMF080536K10.5%10PPM/KNP5 |
RN732ATTED3612D10 | Fixed Resistor, Thin Film, 0.1W, 36100ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTE3612D10 vs RN732ATTED3612D10 |
WF08W3612DTL | RESISTOR, THIN FILM, 0.125W, 0.5%, 10ppm, 36100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RN732ALTE3612D10 vs WF08W3612DTL |
RN73H2ATTD3612D10 | Fixed Resistor, Metal Film, 0.125W, 36100ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTE3612D10 vs RN73H2ATTD3612D10 |
RN732ALTDD3612D10 | Fixed Resistor, Thin Film, 0.1W, 36100ohm, 100V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTE3612D10 vs RN732ALTDD3612D10 |
WF08W3612DALQ | Fixed Resistor, Thin Film, 0.125W, 36100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTE3612D10 vs WF08W3612DALQ |
AMF080536K10.5%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.125W, 36100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTE3612D10 vs AMF080536K10.5%10PPM/KKP5 |
RN73R2ATTP3612D10 | Fixed Resistor, Metal Film, 0.125W, 36100ohm, 150V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTE3612D10 vs RN73R2ATTP3612D10 |