Part Details for RN732ALTE3001B25 by KOA Speer Electronics Inc
Overview of RN732ALTE3001B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTE3001B25
RN732ALTE3001B25 CAD Models
RN732ALTE3001B25 Part Data Attributes
|
RN732ALTE3001B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTE3001B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTE3001B25
This table gives cross-reference parts and alternative options found for RN732ALTE3001B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTE3001B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08R3001ATLQ | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTE3001B25 vs WF08R3001ATLQ |
RN732ALTD3001B25 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTE3001B25 vs RN732ALTD3001B25 |
RN732ATTED3001B25 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTE3001B25 vs RN732ATTED3001B25 |
RN732ALTDD3001B25 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTE3001B25 vs RN732ALTDD3001B25 |
SF08R3001ATLA | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTE3001B25 vs SF08R3001ATLA |
SF08R3001ATLQ | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTE3001B25 vs SF08R3001ATLQ |
AS0805E3001A-T5 | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ALTE3001B25 vs AS0805E3001A-T5 |
RN732ALTED3001A25 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTE3001B25 vs RN732ALTED3001A25 |
239064133002L | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | RN732ALTE3001B25 vs 239064133002L |
RN732ATTD3001B25 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTE3001B25 vs RN732ATTD3001B25 |