Part Details for RN732ALTDD5901F50 by KOA Speer Electronics Inc
Overview of RN732ALTDD5901F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTDD5901F50
RN732ALTDD5901F50 CAD Models
RN732ALTDD5901F50 Part Data Attributes
|
RN732ALTDD5901F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTDD5901F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 5900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTDD5901F50
This table gives cross-reference parts and alternative options found for RN732ALTDD5901F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTDD5901F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX055901FEP2 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ralec | RN732ALTDD5901F50 vs RTX055901FEP2 |
RN732ALTD5901F50 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTDD5901F50 vs RN732ALTD5901F50 |
RN73H2ATTD5901F50 | Fixed Resistor, Metal Film, 0.125W, 5900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD5901F50 vs RN73H2ATTD5901F50 |
RT0805FRE105K9L | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ALTDD5901F50 vs RT0805FRE105K9L |
RT0805FCE5K9 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | RN732ALTDD5901F50 vs RT0805FCE5K9 |
RN732ATTD5901F50 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD5901F50 vs RN732ATTD5901F50 |
AS0805Q5901F-T5 | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ALTDD5901F50 vs AS0805Q5901F-T5 |
CRT0805-FZ-5901EST | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RN732ALTDD5901F50 vs CRT0805-FZ-5901EST |
SF08Q5901FTLA | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTDD5901F50 vs SF08Q5901FTLA |
WF08Q5901FTLQ | Fixed Resistor, Thin Film, 0.125W, 5900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTDD5901F50 vs WF08Q5901FTLQ |