Part Details for RN732ALTDD5101A25 by KOA Speer Electronics Inc
Overview of RN732ALTDD5101A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTDD5101A25
RN732ALTDD5101A25 CAD Models
RN732ALTDD5101A25 Part Data Attributes
|
RN732ALTDD5101A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTDD5101A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTDD5101A25
This table gives cross-reference parts and alternative options found for RN732ALTDD5101A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTDD5101A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF08R5101BTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTDD5101A25 vs WF08R5101BTLQ |
239064135102L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | RN732ALTDD5101A25 vs 239064135102L |
ARG05BTC5101 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTDD5101A25 vs ARG05BTC5101 |
RN73H2ATTD5101B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 5100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTDD5101A25 vs RN73H2ATTD5101B25 |
SF08R5101BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTDD5101A25 vs SF08R5101BTL |
RN732ATTD5101B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTDD5101A25 vs RN732ATTD5101B25 |
WF08R5101AALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTDD5101A25 vs WF08R5101AALQ |
RN732ALTED5101A25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTDD5101A25 vs RN732ALTED5101A25 |
AT0805BRD075K1L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 5100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTDD5101A25 vs AT0805BRD075K1L |
RN732ALTE5101B25 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 5100ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTDD5101A25 vs RN732ALTE5101B25 |