Part Details for RN732ALTDD4421B50 by KOA Speer Electronics Inc
Overview of RN732ALTDD4421B50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTDD4421B50
RN732ALTDD4421B50 CAD Models
RN732ALTDD4421B50 Part Data Attributes
|
RN732ALTDD4421B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTDD4421B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 4420ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTDD4421B50
This table gives cross-reference parts and alternative options found for RN732ALTDD4421B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTDD4421B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF08054K420.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTDD4421B50 vs AMF08054K420.1%50PPM/KNS |
SF08Q4421BTL | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTDD4421B50 vs SF08Q4421BTL |
RT0805WRE104K42L | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTDD4421B50 vs RT0805WRE104K42L |
AMF08054K420.1%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTDD4421B50 vs AMF08054K420.1%50PPM/KKP20 |
RN732ALTD4421B50 | Fixed Resistor, Thin Film, 0.1W, 4420ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTDD4421B50 vs RN732ALTD4421B50 |
AS0805Q4421B-T5 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RN732ALTDD4421B50 vs AS0805Q4421B-T5 |
AMF08054K420.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTDD4421B50 vs AMF08054K420.05%50PPM/KKP20 |
RBS10BTS4421 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN732ALTDD4421B50 vs RBS10BTS4421 |
AMF08054K420.1%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTDD4421B50 vs AMF08054K420.1%50PPM/KNP10 |
AMF08054K420.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 4420ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTDD4421B50 vs AMF08054K420.1%50PPM/KKP10 |