Part Details for RN732ALTDD3481A10 by KOA Speer Electronics Inc
Overview of RN732ALTDD3481A10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTDD3481A10
RN732ALTDD3481A10 CAD Models
RN732ALTDD3481A10 Part Data Attributes
|
RN732ALTDD3481A10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTDD3481A10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTDD3481A10
This table gives cross-reference parts and alternative options found for RN732ALTDD3481A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTDD3481A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTD3481A10 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD3481A10 vs RN732ATTD3481A10 |
RT0805WRB073K48L | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTDD3481A10 vs RT0805WRB073K48L |
AMF08053K480.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTDD3481A10 vs AMF08053K480.05%10PPM/KKP20 |
RN73H2ATTD3481B10 | Fixed Resistor, Metal Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD3481A10 vs RN73H2ATTD3481B10 |
RT0805WRB133K48L | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTDD3481A10 vs RT0805WRB133K48L |
RN732ATTDD3481B10 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD3481A10 vs RN732ATTDD3481B10 |
AMF08053K480.05%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | RN732ALTDD3481A10 vs AMF08053K480.05%10PPM/KNS |
RN732ATTE3481A10 | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD3481A10 vs RN732ATTE3481A10 |
WF08W3481BTL | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RN732ALTDD3481A10 vs WF08W3481BTL |
239080133482L | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RN732ALTDD3481A10 vs 239080133482L |