Part Details for RN732ALTDD3001B25 by KOA Speer Electronics Inc
Overview of RN732ALTDD3001B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTDD3001B25
RN732ALTDD3001B25 CAD Models
RN732ALTDD3001B25 Part Data Attributes
|
RN732ALTDD3001B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTDD3001B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTDD3001B25
This table gives cross-reference parts and alternative options found for RN732ALTDD3001B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTDD3001B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H2ATTE3001B25 | Fixed Resistor, Metal Film, 0.125W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD3001B25 vs RN73H2ATTE3001B25 |
SF08R3001AALQ | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTDD3001B25 vs SF08R3001AALQ |
RN73H2ATTD3001A25 | Fixed Resistor, Metal Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTDD3001B25 vs RN73H2ATTD3001A25 |
RT0805WRD133KL | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTDD3001B25 vs RT0805WRD133KL |
RT0805WRD073KL | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTDD3001B25 vs RT0805WRD073KL |
RT0805BRD103KL | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN732ALTDD3001B25 vs RT0805BRD103KL |
RN732ALTE3001B25 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTDD3001B25 vs RN732ALTE3001B25 |
WF08R3001BALQ | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTDD3001B25 vs WF08R3001BALQ |
RN732ALTD3001A25 | Fixed Resistor, Thin Film, 0.1W, 3000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTDD3001B25 vs RN732ALTD3001A25 |
CRT0805-BY-3001EST | Fixed Resistor, Thin Film, 0.125W, 3000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RN732ALTDD3001B25 vs CRT0805-BY-3001EST |