Part Details for RN732ALTDD2800A10 by KOA Speer Electronics Inc
Overview of RN732ALTDD2800A10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTDD2800A10
RN732ALTDD2800A10 CAD Models
RN732ALTDD2800A10 Part Data Attributes
|
RN732ALTDD2800A10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTDD2800A10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTDD2800A10
This table gives cross-reference parts and alternative options found for RN732ALTDD2800A10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTDD2800A10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN732ATTED2800B10 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD2800A10 vs RN732ATTED2800B10 |
239084142801L | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | YAGEO Corporation | RN732ALTDD2800A10 vs 239084142801L |
RN73H2ATTE2800A10 | Fixed Resistor, Metal Film, 0.125W, 280ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD2800A10 vs RN73H2ATTE2800A10 |
WF08W2800ATLQ | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTDD2800A10 vs WF08W2800ATLQ |
RN732ALTE2800A10 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTDD2800A10 vs RN732ALTE2800A10 |
SF08W2800BTLQ | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTDD2800A10 vs SF08W2800BTLQ |
RTX052800BBTP | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Ralec | RN732ALTDD2800A10 vs RTX052800BBTP |
RN732ALTED2800B10 | Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTDD2800A10 vs RN732ALTED2800B10 |
RP73C2A280RATN | Fixed Resistor, Thin Film, 0.125W, 280ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805 | TE Connectivity | RN732ALTDD2800A10 vs RP73C2A280RATN |
RN73H2ATTD2800A10 | Fixed Resistor, Metal Film, 0.125W, 280ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTDD2800A10 vs RN73H2ATTD2800A10 |