Part Details for RN732ALTD7871C50 by KOA Speer Electronics Inc
Overview of RN732ALTD7871C50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTD7871C50
RN732ALTD7871C50 CAD Models
RN732ALTD7871C50 Part Data Attributes
|
RN732ALTD7871C50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTD7871C50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 7870ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTD7871C50
This table gives cross-reference parts and alternative options found for RN732ALTD7871C50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD7871C50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RBS10CTS7871 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7870ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | RN732ALTD7871C50 vs RBS10CTS7871 |
RT0805CRE137K87L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD7871C50 vs RT0805CRE137K87L |
RTX057871CEP2 | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | RN732ALTD7871C50 vs RTX057871CEP2 |
RN732ATTDD7871C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTD7871C50 vs RN732ATTDD7871C50 |
SF08Q7871CTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD7871C50 vs SF08Q7871CTLA |
RT0805CCE7K87 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 0805 | RN732ALTD7871C50 vs RT0805CCE7K87 |
RN732ATTED7871C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RN732ALTD7871C50 vs RN732ATTED7871C50 |
RN732ALTED7871C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 7870ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD7871C50 vs RN732ALTED7871C50 |
AMF08057K870.25%50PPM/KKP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.125W, 7870ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 0805, | RN732ALTD7871C50 vs AMF08057K870.25%50PPM/KKP5 |
RN73R2ATTP7871C50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 7870ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | RN732ALTD7871C50 vs RN73R2ATTP7871C50 |