RN732ALTD3091C25
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP

Overview of RN732ALTD3091C25 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN732ALTD3091C25 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN732ALTD3091C25 by KOA Speer Electronics Inc

RN732ALTD3091C25
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
3090 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RN732ALTD3091C25
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for RN732ALTD3091C25

This table gives cross-reference parts and alternative options found for RN732ALTD3091C25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD3091C25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73R2ATTP3091C25 Fixed Resistor, Metal Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP KOA Speer Electronics Inc RN732ALTD3091C25 vs RN73R2ATTP3091C25
AMF08053K090.25%25PPM/KKS Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RN732ALTD3091C25 vs AMF08053K090.25%25PPM/KKS
WF08R3091CTL Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE Walsin Technology Corporation RN732ALTD3091C25 vs WF08R3091CTL
RN732ATTDD3091C25 Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ALTD3091C25 vs RN732ATTDD3091C25
SF08R3091CALQ Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN732ALTD3091C25 vs SF08R3091CALQ
RN732ATTED3091C25 Fixed Resistor, Thin Film, 0.1W, 3090ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ALTD3091C25 vs RN732ATTED3091C25
AMF08053K090.25%25PPM/KNS Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RN732ALTD3091C25 vs AMF08053K090.25%25PPM/KNS
AMF08053K090.25%25PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 0805, Microtech GmbH Electronic RN732ALTD3091C25 vs AMF08053K090.25%25PPM/KNP5
RBS10CTP3091 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, TA-I Technology Co Ltd RN732ALTD3091C25 vs RBS10CTP3091
WF08R3091CALQ Fixed Resistor, Thin Film, 0.125W, 3090ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN732ALTD3091C25 vs WF08R3091CALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ALTD3091C25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ALTD3091C25 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ALTD3091C25 would you like to use for your alert(s)?
  • Please alert me when RN732ALTD3091C25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ALTD3091C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ALTD3091C25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ALTD3091C25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ALTD3091C25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ALTD3091C25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: