Part Details for RN732ALTD2700A05 by KOA Speer Electronics Inc
Overview of RN732ALTD2700A05 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALTD2700A05
RN732ALTD2700A05 CAD Models
RN732ALTD2700A05 Part Data Attributes
|
RN732ALTD2700A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALTD2700A05
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALTD2700A05
This table gives cross-reference parts and alternative options found for RN732ALTD2700A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD2700A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF08Z2700AALQ | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RN732ALTD2700A05 vs WF08Z2700AALQ |
RN732ALTE2700B05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTD2700A05 vs RN732ALTE2700B05 |
RN732ATTE2700B05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2700A05 vs RN732ATTE2700B05 |
RN73H2ATTD2700B05 | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTD2700A05 vs RN73H2ATTD2700B05 |
RT0805WRA10270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTD2700A05 vs RT0805WRA10270RL |
RT0805BRA10270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTD2700A05 vs RT0805BRA10270RL |
RN732ATTD2700A05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2700A05 vs RN732ATTD2700A05 |
RN73R2ATTP2700A05 | Fixed Resistor, Metal Film, 0.125W, 270ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALTD2700A05 vs RN73R2ATTP2700A05 |
RN732ATTDD2700B05 | Fixed Resistor, Thin Film, 0.1W, 270ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN732ALTD2700A05 vs RN732ATTDD2700B05 |
RT0805BRA07270RL | Fixed Resistor, Thin Film, 0.125W, 270ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RN732ALTD2700A05 vs RT0805BRA07270RL |