Datasheets
RN732ALTD1001B10 by: KOA Speer Electronics Inc

Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RN732ALTD1001B10 by KOA Speer Electronics Inc

Overview of RN732ALTD1001B10 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Price & Stock for RN732ALTD1001B10

Part # Distributor Description Stock Price Buy
DISTI # SMC-RN732ALTD1001B10
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 4330
RFQ

Part Details for RN732ALTD1001B10

RN732ALTD1001B10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN732ALTD1001B10 Part Data Attributes

RN732ALTD1001B10 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN732ALTD1001B10 KOA Speer Electronics Inc Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Package Description CHIP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RN732ALTD1001B10

This table gives cross-reference parts and alternative options found for RN732ALTD1001B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALTD1001B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMF08051K0.05%10PPM/KNP5 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN732ALTD1001B10 vs AMF08051K0.05%10PPM/KNP5
RN732ATTED1001A10 Fixed Resistor, Thin Film, 0.1W, 1000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ALTD1001B10 vs RN732ATTED1001A10
RN73H2ATTD1001B10 Fixed Resistor, Metal Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ALTD1001B10 vs RN73H2ATTD1001B10
WF08W1001AALQ Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation RN732ALTD1001B10 vs WF08W1001AALQ
AMF08051K0.1%10PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN732ALTD1001B10 vs AMF08051K0.1%10PPM/KKP10
AMF08051K0.1%10PPM/KNP20 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN732ALTD1001B10 vs AMF08051K0.1%10PPM/KNP20
AMF08051K0.05%10PPM/KKP10 Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic RN732ALTD1001B10 vs AMF08051K0.05%10PPM/KKP10
RN73H2ATTE1001B10 Fixed Resistor, Metal Film, 0.125W, 1000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ALTD1001B10 vs RN73H2ATTE1001B10
RP73C2A1K0BTN Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805 TE Connectivity RN732ALTD1001B10 vs RP73C2A1K0BTN
RN73H2ATTE1001A10 Fixed Resistor, Metal Film, 0.125W, 1000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN732ALTD1001B10 vs RN73H2ATTE1001A10

RN732ALTD1001B10 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN732ALTD1001B10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN732ALTD1001B10 by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RN732ALTD1001B10 would you like to use for your alert(s)?
  • Please alert me when RN732ALTD1001B10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN732ALTD1001B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN732ALTD1001B10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN732ALTD1001B10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN732ALTD1001B10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN732ALTD1001B10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: