Part Details for RN732ALBK2913F100 by KOA Speer Electronics Inc
Overview of RN732ALBK2913F100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALBK2913F100
RN732ALBK2913F100 CAD Models
RN732ALBK2913F100 Part Data Attributes
|
RN732ALBK2913F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALBK2913F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 291000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 291000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALBK2913F100
This table gives cross-reference parts and alternative options found for RN732ALBK2913F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALBK2913F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN732ATBK2913F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.1W, 291000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RN732ALBK2913F100 vs RN732ATBK2913F100 |
RN73H2ATTP2913F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 291000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RN732ALBK2913F100 vs RN73H2ATTP2913F100 |
RN73H2ATTDD2913F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 291000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RN732ALBK2913F100 vs RN73H2ATTDD2913F100 |
RN73H2ATBK2913F100 | KOA Corporation | Check for Price | RES,SMT,METAL FILM,291K OHMS,100WV,1% +/-TOL,-100,100PPM TC,0805 CASE | RN732ALBK2913F100 vs RN73H2ATBK2913F100 |
RN73H2ATBK2913F100 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.125W, 291000ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RN732ALBK2913F100 vs RN73H2ATBK2913F100 |