Part Details for RN732ALBK2293F100 by KOA Speer Electronics Inc
Overview of RN732ALBK2293F100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN732ALBK2293F100
RN732ALBK2293F100 CAD Models
RN732ALBK2293F100 Part Data Attributes
|
RN732ALBK2293F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN732ALBK2293F100
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.1W, 229000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RN73 | |
Size Code | 0805 | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RN732ALBK2293F100
This table gives cross-reference parts and alternative options found for RN732ALBK2293F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN732ALBK2293F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R2ATTD2293F100 | Fixed Resistor, Metal Film, 0.125W, 229000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALBK2293F100 vs RN73R2ATTD2293F100 |
RN73H2ATTED2293F100 | Fixed Resistor, Metal Film, 0.125W, 229000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALBK2293F100 vs RN73H2ATTED2293F100 |
RN73H2ATBK2293F100 | RES,SMT,METAL FILM,229K OHMS,100WV,1% +/-TOL,-100,100PPM TC,0805 CASE | KOA Corporation | RN732ALBK2293F100 vs RN73H2ATBK2293F100 |
RN73H2ATTDD2293F100 | Fixed Resistor, Metal Film, 0.125W, 229000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RN732ALBK2293F100 vs RN73H2ATTDD2293F100 |