Datasheets
RN731JTTP9100D10 by: KOA Speer Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 910ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,

Part Details for RN731JTTP9100D10 by KOA Speer Electronics Inc

Overview of RN731JTTP9100D10 by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research

Part Details for RN731JTTP9100D10

RN731JTTP9100D10 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RN731JTTP9100D10 Part Data Attributes

RN731JTTP9100D10 KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RN731JTTP9100D10 KOA Speer Electronics Inc Fixed Resistor, Thin Film, 0.063W, 910ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Punched Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Resistance 910 Ω
Resistor Type FIXED RESISTOR
Series RN73
Size Code 0603
Technology THIN FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RN731JTTP9100D10

This table gives cross-reference parts and alternative options found for RN731JTTP9100D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTP9100D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TC0310D9100CE Fixed Resistor, Thin Film, 0.0625W, 910ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Uniohm Corp RN731JTTP9100D10 vs TC0310D9100CE
RN731JLTP9100D10 Fixed Resistor, Thin Film, 0.063W, 910ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, KOA Speer Electronics Inc RN731JTTP9100D10 vs RN731JLTP9100D10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN731JTTP9100D10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN731JTTP9100D10 by KOA Speer Electronics Inc

  • Please alert me when RN731JTTP9100D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN731JTTP9100D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN731JTTP9100D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN731JTTP9100D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN731JTTP9100D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN731JTTP9100D10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: