RN731JTTP3652D10
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,

Overview of RN731JTTP3652D10 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN731JTTP3652D10 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN731JTTP3652D10 by KOA Speer Electronics Inc

RN731JTTP3652D10
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Punched Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Resistance
36500 Ω
Resistor Type
FIXED RESISTOR
Series
RN73
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
50 V
Want to compare parts?
  1. RN731JTTP3652D10
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for RN731JTTP3652D10

This table gives cross-reference parts and alternative options found for RN731JTTP3652D10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTP3652D10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC0310D3652CE Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Uniohm Corp RN731JTTP3652D10 vs TC0310D3652CE
RMT-063652DKT Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Cinetech Industrial Co Ltd RN731JTTP3652D10 vs RMT-063652DKT
TC0310D3652BE Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Uniohm Corp RN731JTTP3652D10 vs TC0310D3652BE
TC0310D3652T5E Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Uniohm Corp RN731JTTP3652D10 vs TC0310D3652T5E
PCF-W0603-12-3652-D-P-LT Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, TT Electronics Resistors RN731JTTP3652D10 vs PCF-W0603-12-3652-D-P-LT
RMT-063652DRT Fixed Resistor, Thin Film, 0.0625W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Cinetech Industrial Co Ltd RN731JTTP3652D10 vs RMT-063652DRT
RN731JLTP3652D10 Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, KOA Speer Electronics Inc RN731JTTP3652D10 vs RN731JLTP3652D10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN731JTTP3652D10 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN731JTTP3652D10 by KOA Speer Electronics Inc

  • Please alert me when RN731JTTP3652D10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN731JTTP3652D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN731JTTP3652D10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN731JTTP3652D10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN731JTTP3652D10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN731JTTP3652D10 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: