RN731JTTE1171A25
Description: Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,

Overview of RN731JTTE1171A25 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN731JTTE1171A25 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN731JTTE1171A25 by KOA Speer Electronics Inc

RN731JTTE1171A25
KOA Speer Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Rated Power Dissipation (P)
0.063 W
Reference Standard
MIL-R-55342F
Resistance
1170 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
50 V
Want to compare parts?
  1. RN731JTTE1171A25
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603,
    VS

Alternate Parts for RN731JTTE1171A25

This table gives cross-reference parts and alternative options found for RN731JTTE1171A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTE1171A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JTTED1171A25 Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, KOA Speer Electronics Inc RN731JTTE1171A25 vs RN731JTTED1171A25
RN731JTTED1171A25 RES,SMT,THIN FILM,1.17K OHMS,50WV,.05% +/-TOL,-25,25PPM TC,0603 CASE KOA Corporation RN731JTTE1171A25 vs RN731JTTED1171A25
RN731JTTE1171A25 RES,SMT,THIN FILM,1.17K OHMS,50WV,.05% +/-TOL,-25,25PPM TC,0603 CASE KOA Corporation RN731JTTE1171A25 vs RN731JTTE1171A25
RN731JLTE1171A25 RES,SMT,THIN FILM,1.17K OHMS,50WV,.05% +/-TOL,-25,25PPM TC,0603 CASE KOA Corporation RN731JTTE1171A25 vs RN731JLTE1171A25
RN731JTTP1171A25 Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, KOA Speer Electronics Inc RN731JTTE1171A25 vs RN731JTTP1171A25
RN731JLTP1171B25 Fixed Resistor, Thin Film, 0.063W, 1170ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, KOA Speer Electronics Inc RN731JTTE1171A25 vs RN731JLTP1171B25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN731JTTE1171A25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN731JTTE1171A25 by KOA Speer Electronics Inc

  • Please alert me when RN731JTTE1171A25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN731JTTE1171A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN731JTTE1171A25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN731JTTE1171A25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN731JTTE1171A25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN731JTTE1171A25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: