Part Details for RN731JTTDD7230F25 by KOA Speer Electronics Inc
Overview of RN731JTTDD7230F25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTDD7230F25
RN731JTTDD7230F25 CAD Models
RN731JTTDD7230F25 Part Data Attributes
|
RN731JTTDD7230F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTDD7230F25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 723ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 723 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTDD7230F25
This table gives cross-reference parts and alternative options found for RN731JTTDD7230F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTDD7230F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HF7230CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 723ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN731JTTDD7230F25 vs NTRA06HF7230CTR1KQYF |
SF06R7230FALQ | Fixed Resistor, Thin Film, 0.1W, 723ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTDD7230F25 vs SF06R7230FALQ |
NTRA06HF7230CTRQYF | Fixed Resistor, Thin Film, 0.1W, 723ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN731JTTDD7230F25 vs NTRA06HF7230CTRQYF |
WF06R7230FALQ | Fixed Resistor, Thin Film, 0.1W, 723ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTDD7230F25 vs WF06R7230FALQ |
RT0603FRD13723R | Fixed Resistor, Thin Film, 0.1W, 723ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JTTDD7230F25 vs RT0603FRD13723R |
SF06R7230FTLQ | Fixed Resistor, Thin Film, 0.1W, 723ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTDD7230F25 vs SF06R7230FTLQ |
RN731JLTDD7230F25 | Fixed Resistor, Thin Film, 0.063W, 723ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTDD7230F25 vs RN731JLTDD7230F25 |
RT0603FRD07723RL | Fixed Resistor, Thin Film, 0.1W, 723ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RN731JTTDD7230F25 vs RT0603FRD07723RL |
RN731JLTD7230F25 | Fixed Resistor, Thin Film, 0.063W, 723ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTDD7230F25 vs RN731JLTD7230F25 |