Part Details for RN731JTTDD6041D25 by KOA Speer Electronics Inc
Overview of RN731JTTDD6041D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTDD6041D25
RN731JTTDD6041D25 CAD Models
RN731JTTDD6041D25 Part Data Attributes
|
RN731JTTDD6041D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTDD6041D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTDD6041D25
This table gives cross-reference parts and alternative options found for RN731JTTDD6041D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTDD6041D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-6041-DT25 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD6041D25 vs BLU0603-6041-DT25 |
RP73F1J6K04DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 6040ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JTTDD6041D25 vs RP73F1J6K04DTD |
TP0325D6041RCE | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JTTDD6041D25 vs TP0325D6041RCE |
RTX036041DDTP | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JTTDD6041D25 vs RTX036041DDTP |
BLU0603ER-6041-DT25W | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD6041D25 vs BLU0603ER-6041-DT25W |
RN731JLTD6041D25 | Fixed Resistor, Thin Film, 0.063W, 6040ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTDD6041D25 vs RN731JLTD6041D25 |
BLU0603M-6041-DT25W | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD6041D25 vs BLU0603M-6041-DT25W |
AMF06036K040.5%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTDD6041D25 vs AMF06036K040.5%25PPM/KKP20 |
BLU0603ER-6041-DT25 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD6041D25 vs BLU0603ER-6041-DT25 |
BLU0603P-6041-DB25Q | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JTTDD6041D25 vs BLU0603P-6041-DB25Q |