Part Details for RN731JTTD7321B10 by KOA Speer Electronics Inc
Overview of RN731JTTD7321B10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTD7321B10
RN731JTTD7321B10 CAD Models
RN731JTTD7321B10 Part Data Attributes
|
RN731JTTD7321B10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD7321B10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 7320ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 7320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD7321B10
This table gives cross-reference parts and alternative options found for RN731JTTD7321B10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD7321B10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J7K32BTDG | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTD7321B10 vs RP73C1J7K32BTDG |
AR03ATBX7321 | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JTTD7321B10 vs AR03ATBX7321 |
RP73C1J7K32BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 7320ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JTTD7321B10 vs RP73C1J7K32BTD |
WF06W7321ATLQ | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD7321B10 vs WF06W7321ATLQ |
RT0603BRB107K32L | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN731JTTD7321B10 vs RT0603BRB107K32L |
PRC0603TC10Y7.32K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 7320ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JTTD7321B10 vs PRC0603TC10Y7.32K+-0.05% |
NTRH06B7321BTRF | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RN731JTTD7321B10 vs NTRH06B7321BTRF |
HPTF0603-QN-7321BT | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RN731JTTD7321B10 vs HPTF0603-QN-7321BT |
BLU0603-7321-BT10Q | Fixed Resistor, Thin Film, 0.1W, 7320ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN731JTTD7321B10 vs BLU0603-7321-BT10Q |
P0603Y7321BNPT | Fixed Resistor, Thin Film, 0.125W, 7320ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD7321B10 vs P0603Y7321BNPT |