RN731JTTD4591D25
KOA Speer Electronics Inc
Description: Fixed Resistor, Thin Film, 0.063W, 4590ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of RN731JTTD4591D25 by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research

CAD Models for RN731JTTD4591D25 by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RN731JTTD4591D25 by KOA Speer Electronics Inc

RN731JTTD4591D25
KOA Speer Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
4590 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RN731JTTD4591D25
    KOA Speer Electronics Inc
    Fixed Resistor, Thin Film, 0.063W, 4590ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RN731JTTD4591D25

This table gives cross-reference parts and alternative options found for RN731JTTD4591D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD4591D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NTRA06HD4591CTRQYF Fixed Resistor, Thin Film, 0.1W, 4590ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RN731JTTD4591D25 vs NTRA06HD4591CTRQYF
RN731JTTDD4591D25 Fixed Resistor, Thin Film, 0.063W, 4590ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RN731JTTD4591D25 vs RN731JTTDD4591D25
SF06R4591DALQ Fixed Resistor, Thin Film, 0.1W, 4590ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN731JTTD4591D25 vs SF06R4591DALQ
RBP06DTP4591 Fixed Resistor, Thin Film, 0.125W, 4590ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RN731JTTD4591D25 vs RBP06DTP4591
RT0603DCD4K59 Fixed Resistor, Thin Film, 0.1W, 4590ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation RN731JTTD4591D25 vs RT0603DCD4K59
BLU0603-4591-DT25 Fixed Resistor, Thin Film, 0.1W, 4590ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN731JTTD4591D25 vs BLU0603-4591-DT25
BLU0603ER-4591-DB25W Fixed Resistor, Thin Film, 0.1W, 4590ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RN731JTTD4591D25 vs BLU0603ER-4591-DB25W
RN731JLTDD4591D25 Fixed Resistor, Thin Film, 0.063W, 4590ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RN731JTTD4591D25 vs RN731JLTDD4591D25
SF06R4591DTLQ Fixed Resistor, Thin Film, 0.1W, 4590ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RN731JTTD4591D25 vs SF06R4591DTLQ
RBP06DBP4591 Fixed Resistor, Thin Film, 0.125W, 4590ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RN731JTTD4591D25 vs RBP06DBP4591

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RN731JTTD4591D25 by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RN731JTTD4591D25 by KOA Speer Electronics Inc

  • Please alert me when RN731JTTD4591D25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RN731JTTD4591D25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RN731JTTD4591D25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RN731JTTD4591D25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RN731JTTD4591D25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RN731JTTD4591D25 by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: