Part Details for RN731JTTD3301D25 by KOA Speer Electronics Inc
Overview of RN731JTTD3301D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTD3301D25
RN731JTTD3301D25 CAD Models
RN731JTTD3301D25 Part Data Attributes
|
RN731JTTD3301D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD3301D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD3301D25
This table gives cross-reference parts and alternative options found for RN731JTTD3301D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD3301D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J3K3DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3300ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JTTD3301D25 vs RP73F1J3K3DTDF |
RN731JLTDD3301D25 | Fixed Resistor, Thin Film, 0.063W, 3300ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD3301D25 vs RN731JLTDD3301D25 |
ERA3AED332V | Fixed Resistor, Metal Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN731JTTD3301D25 vs ERA3AED332V |
RNCH0603DKE3K30 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JTTD3301D25 vs RNCH0603DKE3K30 |
RTW10D0603D3301-RG70 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN731JTTD3301D25 vs RTW10D0603D3301-RG70 |
SF06R3301DTLA | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD3301D25 vs SF06R3301DTLA |
AS0603E3301D-T5 | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RN731JTTD3301D25 vs AS0603E3301D-T5 |
PRC0603TTC25Y3.3K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 3300ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JTTD3301D25 vs PRC0603TTC25Y3.3K+-0.5% |
RT0603DRD133K3L | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTD3301D25 vs RT0603DRD133K3L |
RP73F1J3K3DTDG | Fixed Resistor, Thin Film, 0.1W, 3300ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTD3301D25 vs RP73F1J3K3DTDG |