Part Details for RN731JTTD3003B25 by KOA Speer Electronics Inc
Overview of RN731JTTD3003B25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTD3003B25
RN731JTTD3003B25 CAD Models
RN731JTTD3003B25 Part Data Attributes
|
RN731JTTD3003B25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD3003B25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 300000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD3003B25
This table gives cross-reference parts and alternative options found for RN731JTTD3003B25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD3003B25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10D0603A3003-RG70 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN731JTTD3003B25 vs RTW10D0603A3003-RG70 |
SF06R3003ATLQ | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD3003B25 vs SF06R3003ATLQ |
AR03ATCX3003N | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN731JTTD3003B25 vs AR03ATCX3003N |
CRT0603-BY-3003EST | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN731JTTD3003B25 vs CRT0603-BY-3003EST |
RT0603WRD07300K | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JTTD3003B25 vs RT0603WRD07300K |
RP73F1J300KATD | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RN731JTTD3003B25 vs RP73F1J300KATD |
WF06R3003ATLQ | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD3003B25 vs WF06R3003ATLQ |
RT0603BRD07300KL | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTD3003B25 vs RT0603BRD07300KL |
PRC0603TTC25300K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 300000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JTTD3003B25 vs PRC0603TTC25300K+/-0.1% |
AR03ABCX3003 | Fixed Resistor, Thin Film, 0.1W, 300000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JTTD3003B25 vs AR03ABCX3003 |