Part Details for RN731JTTD2430C10 by KOA Speer Electronics Inc
Overview of RN731JTTD2430C10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTD2430C10
RN731JTTD2430C10 CAD Models
RN731JTTD2430C10 Part Data Attributes
|
RN731JTTD2430C10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD2430C10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 243ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD2430C10
This table gives cross-reference parts and alternative options found for RN731JTTD2430C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD2430C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603243R0.25%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD2430C10 vs AMF0603243R0.25%10PPM/KNP10 |
RTW10B0603C2430-RG70 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RN731JTTD2430C10 vs RTW10B0603C2430-RG70 |
AMF0603243R0.25%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD2430C10 vs AMF0603243R0.25%10PPM/KKP10 |
RT0603CRB07243RL | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JTTD2430C10 vs RT0603CRB07243RL |
BLU0603ER-2430-CB10 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN731JTTD2430C10 vs BLU0603ER-2430-CB10 |
RNCF0603CKT243R | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JTTD2430C10 vs RNCF0603CKT243R |
AMF0603243R0.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD2430C10 vs AMF0603243R0.25%10PPM/KNP5 |
AMF0603243R0.25%10PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JTTD2430C10 vs AMF0603243R0.25%10PPM/KNS |
BLU0603ER-2430-CB10Q | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN731JTTD2430C10 vs BLU0603ER-2430-CB10Q |
AR03CTBX2430 | Fixed Resistor, Thin Film, 0.1W, 243ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JTTD2430C10 vs AR03CTBX2430 |