Part Details for RN731JTTD1383F25 by KOA Speer Electronics Inc
Overview of RN731JTTD1383F25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JTTD1383F25
RN731JTTD1383F25 CAD Models
RN731JTTD1383F25 Part Data Attributes
|
RN731JTTD1383F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD1383F25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 138000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 138000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JTTD1383F25
This table gives cross-reference parts and alternative options found for RN731JTTD1383F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1383F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD1383F25 | Fixed Resistor, Metal Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD1383F25 vs RN73H1JGTD1383F25 |
SF06R1383FALQ | Fixed Resistor, Thin Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD1383F25 vs SF06R1383FALQ |
RN731JTTDD1383F25 | Fixed Resistor, Thin Film, 0.063W, 138000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JTTD1383F25 vs RN731JTTDD1383F25 |
RN73H1JTTD1383F25 | Fixed Resistor, Thin Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD1383F25 vs RN73H1JTTD1383F25 |
SF06R1383FTLA | Fixed Resistor, Thin Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JTTD1383F25 vs SF06R1383FTLA |
RN731JLTDD1383F25 | Fixed Resistor, Thin Film, 0.063W, 138000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JTTD1383F25 vs RN731JLTDD1383F25 |
NTRA06HF1383CTRQYF | Fixed Resistor, Thin Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN731JTTD1383F25 vs NTRA06HF1383CTRQYF |
NTRA06HF1383CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN731JTTD1383F25 vs NTRA06HF1383CTR1KQYF |
RT0603FRD07138K | Fixed Resistor, Thin Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JTTD1383F25 vs RT0603FRD07138K |
RT0603FRD13138K | Fixed Resistor, Thin Film, 0.1W, 138000ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JTTD1383F25 vs RT0603FRD13138K |