-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 138ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RN731JTTD1380D100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JTTD1380D100
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 138ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 138 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RN731JTTD1380D100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JTTD1380D100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603K1380DBW | Fixed Resistor, Thin Film, 0.125W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD1380D100 vs P0603K1380DBW |
BLU0603A-1380-DT101W | Fixed Resistor, Thin Film, 0.1W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1380D100 vs BLU0603A-1380-DT101W |
P0603K1380DGE4 | Fixed Resistor, Thin Film, 0.125W, 138ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | RN731JTTD1380D100 vs P0603K1380DGE4 |
BLU0603P-1380-DB101Q | Fixed Resistor, Thin Film, 0.1W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1380D100 vs BLU0603P-1380-DB101Q |
BLU0603P-1380-DT101Q | Fixed Resistor, Thin Film, 0.1W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1380D100 vs BLU0603P-1380-DT101Q |
BLU0603-1380-DT101Q | Fixed Resistor, Thin Film, 0.1W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1380D100 vs BLU0603-1380-DT101Q |
P0603K1380DBTC | Fixed Resistor, Thin Film, 0.125W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JTTD1380D100 vs P0603K1380DBTC |
BLU0603ER-1380-DT101Q | Fixed Resistor, Thin Film, 0.1W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1380D100 vs BLU0603ER-1380-DT101Q |
BLU0603M-1380-DB101W | Fixed Resistor, Thin Film, 0.1W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1380D100 vs BLU0603M-1380-DB101W |
BLU0603-1380-DB101W | Fixed Resistor, Thin Film, 0.1W, 138ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JTTD1380D100 vs BLU0603-1380-DB101W |