Part Details for RN731JLTDD8351A05 by KOA Speer Electronics Inc
Overview of RN731JLTDD8351A05 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTDD8351A05
RN731JLTDD8351A05 CAD Models
RN731JLTDD8351A05 Part Data Attributes
|
RN731JLTDD8351A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTDD8351A05
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 8350 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTDD8351A05
This table gives cross-reference parts and alternative options found for RN731JLTDD8351A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD8351A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN731JLTD8351A05 | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTDD8351A05 vs RN731JLTD8351A05 |
RN731JTTDD8351A05 | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JLTDD8351A05 vs RN731JTTDD8351A05 |
RN73R1JTTP8351A05 | Fixed Resistor, Metal Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTDD8351A05 vs RN73R1JTTP8351A05 |
P0603Z8351BGTC | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTDD8351A05 vs P0603Z8351BGTC |
P0603C8351BNTD | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTDD8351A05 vs P0603C8351BNTD |
RN731JLTDD8351B05 | Fixed Resistor, Thin Film, 0.063W, 8350ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTDD8351A05 vs RN731JLTDD8351B05 |
CAR06038.35KOHMS0.05%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RN731JLTDD8351A05 vs CAR06038.35KOHMS0.05%5PPMHP |
P0603C8351WGE4 | Fixed Resistor, Thin Film, 0.125W, 8350ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RN731JLTDD8351A05 vs P0603C8351WGE4 |
RN73H1JGTD8351A05 | Fixed Resistor, Metal Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTDD8351A05 vs RN73H1JGTD8351A05 |
WF06Z8351AALQ | Fixed Resistor, Thin Film, 0.1W, 8350ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JLTDD8351A05 vs WF06Z8351AALQ |