Part Details for RN731JLTDD6421A25 by KOA Speer Electronics Inc
Overview of RN731JLTDD6421A25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTDD6421A25
RN731JLTDD6421A25 CAD Models
RN731JLTDD6421A25 Part Data Attributes
|
RN731JLTDD6421A25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTDD6421A25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 6420 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTDD6421A25
This table gives cross-reference parts and alternative options found for RN731JLTDD6421A25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD6421A25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06BTP6421 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RN731JLTDD6421A25 vs RBS06BTP6421 |
BLU0603-6421-BT25Q | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD6421A25 vs BLU0603-6421-BT25Q |
BLU0603-6421-BB25Q | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD6421A25 vs BLU0603-6421-BB25Q |
P0603E6421BBTE | Fixed Resistor, Thin Film, 0.125W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTDD6421A25 vs P0603E6421BBTE |
RT0603WRD136K42 | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JLTDD6421A25 vs RT0603WRD136K42 |
AMF06036K420.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JLTDD6421A25 vs AMF06036K420.05%25PPM/KNP5 |
RN731JLTDD6421B25 | Fixed Resistor, Thin Film, 0.063W, 6420ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTDD6421A25 vs RN731JLTDD6421B25 |
BLU0603P-6421-AT25W | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD6421A25 vs BLU0603P-6421-AT25W |
AMF06036K420.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JLTDD6421A25 vs AMF06036K420.1%25PPM/KKS |
RBP06BBP6421 | Fixed Resistor, Thin Film, 0.125W, 6420ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN731JLTDD6421A25 vs RBP06BBP6421 |