Part Details for RN731JLTDD5900B50 by KOA Speer Electronics Inc
Overview of RN731JLTDD5900B50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTDD5900B50
RN731JLTDD5900B50 CAD Models
RN731JLTDD5900B50 Part Data Attributes
|
RN731JLTDD5900B50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTDD5900B50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 590ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 590 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTDD5900B50
This table gives cross-reference parts and alternative options found for RN731JLTDD5900B50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD5900B50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603H5900BNTC | Fixed Resistor, Thin Film, 0.125W, 590ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTDD5900B50 vs P0603H5900BNTC |
BLU0603-5900-BB50 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD5900B50 vs BLU0603-5900-BB50 |
BLU0603ER-5900-AT50 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD5900B50 vs BLU0603ER-5900-AT50 |
BLU0603-5900-AT50 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD5900B50 vs BLU0603-5900-AT50 |
BLU0603P-5900-AB50Q | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD5900B50 vs BLU0603P-5900-AB50Q |
RT0603WRE13590R | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RN731JLTDD5900B50 vs RT0603WRE13590R |
CRT0603-BZ-5900ELF | Fixed Resistor, Thin Film, 0.1W, 590ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RN731JLTDD5900B50 vs CRT0603-BZ-5900ELF |
AMF0603590R0.05%50PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JLTDD5900B50 vs AMF0603590R0.05%50PPM/KKP20 |
RP73G1J590RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 590ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JLTDD5900B50 vs RP73G1J590RBTDF |
NTRH06A5900DTRF | Fixed Resistor, Thin Film, 0.1W, 590ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RN731JLTDD5900B50 vs NTRH06A5900DTRF |