Part Details for RN731JLTDD5602D25 by KOA Speer Electronics Inc
Overview of RN731JLTDD5602D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTDD5602D25
RN731JLTDD5602D25 CAD Models
RN731JLTDD5602D25 Part Data Attributes
|
RN731JLTDD5602D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTDD5602D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 56000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTDD5602D25
This table gives cross-reference parts and alternative options found for RN731JLTDD5602D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD5602D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DTCX5602N | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RN731JLTDD5602D25 vs AR03DTCX5602N |
AS0603E5602D-T5 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RN731JLTDD5602D25 vs AS0603E5602D-T5 |
PRC0603TTC2556K+/-0.5% | Fixed Resistor, Thin Film, 0.0625W, 56000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JLTDD5602D25 vs PRC0603TTC2556K+/-0.5% |
RTX035602DDTP | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JLTDD5602D25 vs RTX035602DDTP |
AR03DBCX5602 | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JLTDD5602D25 vs AR03DBCX5602 |
RN731JLTD5602D25 | Fixed Resistor, Thin Film, 0.063W, 56000ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTDD5602D25 vs RN731JLTD5602D25 |
RT0603DRD0756KL | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JLTDD5602D25 vs RT0603DRD0756KL |
PRC0603TC25Y56K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 56000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JLTDD5602D25 vs PRC0603TC25Y56K+-0.5% |
CRT0603-DY-5602EAS | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RN731JLTDD5602D25 vs CRT0603-DY-5602EAS |
9T06031A5602DAPFT | Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JLTDD5602D25 vs 9T06031A5602DAPFT |