Part Details for RN731JLTDD4991F25 by KOA Speer Electronics Inc
Overview of RN731JLTDD4991F25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTDD4991F25
RN731JLTDD4991F25 CAD Models
RN731JLTDD4991F25 Part Data Attributes
|
RN731JLTDD4991F25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTDD4991F25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 4990 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTDD4991F25
This table gives cross-reference parts and alternative options found for RN731JLTDD4991F25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD4991F25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD4991F25 | Fixed Resistor, Metal Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTDD4991F25 vs RN73H1JGTD4991F25 |
P0603E4991FNTF | Fixed Resistor, | Vishay Intertechnologies | RN731JLTDD4991F25 vs P0603E4991FNTF |
RBP06FBP4991 | Fixed Resistor, Thin Film, 0.125W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN731JLTDD4991F25 vs RBP06FBP4991 |
WF06R4991FTLQ | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JLTDD4991F25 vs WF06R4991FTLQ |
BLU0603P-4991-FT25 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD4991F25 vs BLU0603P-4991-FT25 |
AR03FBCX4991 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RN731JLTDD4991F25 vs AR03FBCX4991 |
RT0603FRD134K99 | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JLTDD4991F25 vs RT0603FRD134K99 |
BLU0603ER-4991-FB25Q | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD4991F25 vs BLU0603ER-4991-FB25Q |
RN731JTTDD4991F25 | Fixed Resistor, Thin Film, 0.063W, 4990ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JLTDD4991F25 vs RN731JTTDD4991F25 |
BLU0603P-4991-FT25Q | Fixed Resistor, Thin Film, 0.1W, 4990ohm, 75V, 1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD4991F25 vs BLU0603P-4991-FT25Q |