Part Details for RN731JLTDD1912F100 by KOA Speer Electronics Inc
Overview of RN731JLTDD1912F100 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTDD1912F100
RN731JLTDD1912F100 CAD Models
RN731JLTDD1912F100 Part Data Attributes
|
RN731JLTDD1912F100
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTDD1912F100
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 19100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTDD1912F100
This table gives cross-reference parts and alternative options found for RN731JLTDD1912F100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTDD1912F100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603M-1912-FT101 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603M-1912-FT101 |
BLU0603A-1912-FT101 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603A-1912-FT101 |
P0603K1912FGTC | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTDD1912F100 vs P0603K1912FGTC |
BLU0603-1912-FB101Q | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603-1912-FB101Q |
BLU0603A-1912-FB101Q | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603A-1912-FB101Q |
BLU0603P-1912-FB101W | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603P-1912-FB101W |
BLU0603P-1912-FB101 | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603P-1912-FB101 |
BLU0603M-1912-FB101W | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603M-1912-FB101W |
P0603K1912FBTA | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTDD1912F100 vs P0603K1912FBTA |
BLU0603P-1912-FT101Q | Fixed Resistor, Thin Film, 0.1W, 19100ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | RCD Components Inc | RN731JLTDD1912F100 vs BLU0603P-1912-FT101Q |