Part Details for RN731JLTD2642A05 by KOA Speer Electronics Inc
Overview of RN731JLTD2642A05 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTD2642A05
RN731JLTD2642A05 CAD Models
RN731JLTD2642A05 Part Data Attributes
|
RN731JLTD2642A05
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTD2642A05
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 26400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTD2642A05
This table gives cross-reference parts and alternative options found for RN731JLTD2642A05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTD2642A05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603C2642BNPA | Fixed Resistor, Thin Film, 0.125W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTD2642A05 vs P0603C2642BNPA |
P0603C2642WGPF | Fixed Resistor, Thin Film, 0.125W, 26400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTD2642A05 vs P0603C2642WGPF |
P0603C2642BNTD | Fixed Resistor, Thin Film, 0.125W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTD2642A05 vs P0603C2642BNTD |
P0603Z2642BGPE | Fixed Resistor, Thin Film, 0.125W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTD2642A05 vs P0603Z2642BGPE |
P0603Z2642WGTC | Fixed Resistor, Thin Film, 0.125W, 26400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RN731JLTD2642A05 vs P0603Z2642WGTC |
RNCF0603ATY26K4 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JLTD2642A05 vs RNCF0603ATY26K4 |
RNCF0603AKY26K4 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JLTD2642A05 vs RNCF0603AKY26K4 |
RN73R1JTTP2642B05 | Fixed Resistor, Metal Film, 0.1W, 26400ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTD2642A05 vs RN73R1JTTP2642B05 |
WF06Z2642ATLQ | Fixed Resistor, Thin Film, 0.1W, 26400ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JLTD2642A05 vs WF06Z2642ATLQ |
RNCF0603BTY26K4 | Fixed Resistor, Thin Film, 0.063W, 26400ohm, 50V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RN731JLTD2642A05 vs RNCF0603BTY26K4 |