Part Details for RN731JLTD2152F50 by KOA Speer Electronics Inc
Overview of RN731JLTD2152F50 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTD2152F50
RN731JLTD2152F50 CAD Models
RN731JLTD2152F50 Part Data Attributes
|
RN731JLTD2152F50
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTD2152F50
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTD2152F50
This table gives cross-reference parts and alternative options found for RN731JLTD2152F50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTD2152F50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0350F2152R4E | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JLTD2152F50 vs TP0350F2152R4E |
RTX032152FETP | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RN731JLTD2152F50 vs RTX032152FETP |
AT0603FRE0721K5L | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JLTD2152F50 vs AT0603FRE0721K5L |
RP73G1J21K5FTG | RESISTOR, THIN FILM, 0.1W, 1%, 50ppm, 21500ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RN731JLTD2152F50 vs RP73G1J21K5FTG |
RN731JTTDD2152F50 | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JLTD2152F50 vs RN731JTTDD2152F50 |
RBS06FTS2152 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | RN731JLTD2152F50 vs RBS06FTS2152 |
TP0350F2152R5E | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JLTD2152F50 vs TP0350F2152R5E |
NTRA06HF2152DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RN731JLTD2152F50 vs NTRA06HF2152DTR1KQYF |
PRC0603TC50X21.5K+-1%T | Fixed Resistor, Thin Film, 0.1W, 21500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JLTD2152F50 vs PRC0603TC50X21.5K+-1%T |
RN731JLTDD2152F50 | Fixed Resistor, Thin Film, 0.063W, 21500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTD2152F50 vs RN731JLTDD2152F50 |