Part Details for RN731JLTD1371C10 by KOA Speer Electronics Inc
Overview of RN731JLTD1371C10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTD1371C10
RN731JLTD1371C10 CAD Models
RN731JLTD1371C10 Part Data Attributes
|
RN731JLTD1371C10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTD1371C10
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTD1371C10
This table gives cross-reference parts and alternative options found for RN731JLTD1371C10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTD1371C10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W1371CTLQ | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JLTD1371C10 vs WF06W1371CTLQ |
AMF06031K370.25%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RN731JLTD1371C10 vs AMF06031K370.25%10PPM/KKP5 |
BLU0603P-1371-CB10Q | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN731JLTD1371C10 vs BLU0603P-1371-CB10Q |
RT0603CRB131K37 | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RN731JLTD1371C10 vs RT0603CRB131K37 |
RN731JLTDD1371C10 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLTD1371C10 vs RN731JLTDD1371C10 |
PRC0603TTC10Y1.37K+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RN731JLTD1371C10 vs PRC0603TTC10Y1.37K+-0.25% |
BLU0603ER-1371-CB10Q | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RN731JLTD1371C10 vs BLU0603ER-1371-CB10Q |
RN731JTTD1371C10 | Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JLTD1371C10 vs RN731JTTD1371C10 |
RBP06CTK1371 | Fixed Resistor, Thin Film, 0.125W, 1370ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RN731JLTD1371C10 vs RBP06CTK1371 |
CAR06031.37KOHMS0.25%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 1370ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RN731JLTD1371C10 vs CAR06031.37KOHMS0.25%10PPMHP |