Part Details for RN731JLTD1101D25 by KOA Speer Electronics Inc
Overview of RN731JLTD1101D25 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLTD1101D25
RN731JLTD1101D25 CAD Models
RN731JLTD1101D25 Part Data Attributes
|
RN731JLTD1101D25
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLTD1101D25
KOA Speer Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLTD1101D25
This table gives cross-reference parts and alternative options found for RN731JLTD1101D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLTD1101D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603DRD101K1L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RN731JLTD1101D25 vs RT0603DRD101K1L |
ERA3AED1101V | Fixed Resistor, Metal Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RN731JLTD1101D25 vs ERA3AED1101V |
TP0325D1101R5E | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JLTD1101D25 vs TP0325D1101R5E |
RTX031101DDP3 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RN731JLTD1101D25 vs RTX031101DDP3 |
TP0325D1101T5E | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JLTD1101D25 vs TP0325D1101T5E |
TP0325D1101RCE | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RN731JLTD1101D25 vs TP0325D1101RCE |
239060461102L | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RN731JLTD1101D25 vs 239060461102L |
WF06R1101DALQ | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RN731JLTD1101D25 vs WF06R1101DALQ |
RN731JTTDD1101D25 | Fixed Resistor, Thin Film, 0.063W, 1100ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RN731JLTD1101D25 vs RN731JTTDD1101D25 |
RT0603DRD101K10 | Fixed Resistor, Thin Film, 0.1W, 1100ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RN731JLTD1101D25 vs RT0603DRD101K10 |