Part Details for RN731JLBK1141F10 by KOA Speer Electronics Inc
Overview of RN731JLBK1141F10 by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RN731JLBK1141F10
RN731JLBK1141F10 CAD Models
RN731JLBK1141F10 Part Data Attributes
|
RN731JLBK1141F10
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RN731JLBK1141F10
KOA Speer Electronics Inc
Fixed Resistor, Metal Film, 0.063W, 1140ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RN731JLBK1141F10
This table gives cross-reference parts and alternative options found for RN731JLBK1141F10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RN731JLBK1141F10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JTTP1141F10 | Fixed Resistor, Metal Film, 0.1W, 1140ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLBK1141F10 vs RN73H1JTTP1141F10 |
RN73R1JTTD1141F10 | Fixed Resistor, Metal Film, 0.1W, 1140ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLBK1141F10 vs RN73R1JTTD1141F10 |
RN73H1JGTDD1141F10 | Fixed Resistor, Metal Film, 0.1W, 1140ohm, 75V, 1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RN731JLBK1141F10 vs RN73H1JGTDD1141F10 |
RN73H1JTBK1141F10 | Fixed Resistor, Metal Film, 0.1W, 1140ohm, 75V, 1% +/-Tol, -10,10ppm/Cel, 0603, | KOA Speer Electronics Inc | RN731JLBK1141F10 vs RN73H1JTBK1141F10 |